GCC70DRSH

Heilind Number:SULGCC70DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC70DRSH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC70DRSH
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:140
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC70DRSH

Detailed Description

Introducing the GCC70DRSH, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 2.54mm, accommodating 140 positions for seamless connectivity. Constructed with PA9T and Phosphor Bronze, it ensures durability and reliable performance. The gold-plated contacts offer excellent conductivity, while the loop bellow contact type guarantees secure mating. With a voltage rating of 700 VAC and an amperage of 3A, this connector is suitable for power and signal transmission. Its straight orientation and clearance hole mount type make installation easy. Operating flawlessly in temperatures ranging from -65 to 125°C, it's ideal for harsh environments. The termination method of thru-hole and matte tin plating further enhance its robustness. With a connector height of 15.49mm and width of 9.4mm, the GCC70DRSH is compact yet efficient, perfect for space-constrained designs. Trust in this connector for optimal performance in your electronic systems.