GCC70DTAT-S189

Heilind Number:SULGCC70DTAT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC70DTAT-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC70DTAT-S189
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:140
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC70DTAT-S189

Detailed Description

Introducing the GCC70DTAT-S189, a high-performance female connector designed for demanding applications. With a pitch of 2.54mm and a voltage rating of 700 VAC, this connector ensures reliable power transmission. Featuring Loop Bellow contact technology with gold-plated phosphor bronze contacts, it guarantees optimal signal conductivity. The threaded mount type and thru-hole termination method offer secure and stable installation on PCBs. With a right-angle orientation and 140 positions across 2 rows, it allows for efficient board-to-board connections. Operating seamlessly in extreme temperatures ranging from -65 to 125°C, this connector is ideal for use in rugged environments. Its compact design, with a height of 15.49mm and width of 9.4mm, saves valuable board space. The termination plating of matte tin ensures long-lasting durability. Perfect for aerospace, defense, and industrial applications, the GCC70DTAT-S189 sets a new standard in connectivity.