GCE05DHAS

Heilind Number:SULGCE05DHAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCE05DHAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCE05DHAS
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:21.84 mm, .86 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:10
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:10
SKU:SULGCE05DHAS

Detailed Description

Introducing the GCE05DHAS, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a durable PA9T housing and precision-engineered Phosphor Bronze contacts with Gold plating, ensuring reliable conductivity and longevity. With a 1A amperage rating and 225VAC voltage capability, it is suitable for power and signal transmission. The compact design, with two rows of hairpin contacts and a 1mm pitch, allows for efficient PCB connectivity. Its right-angle orientation and side-hole mount type offer flexibility in installation. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. Measuring 21.84mm in height and 9.4mm in width, with a termination plating of Matte Tin, it meets high industry standards. Perfect for applications in aerospace, telecommunications, and industrial electronics, the GCE05DHAS guarantees superior performance and durability.