| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCE06DHBR |
| Pitch: | 0.039 in |
| Gender: | Female |
| Voltage: | 225 VAC |
| Amperage: | 1 A |
| Mount Type: | Metal Board Lock |
| Orientation: | Right Angle |
| Tail Length: | .17 in, 4.32 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 21.84 mm, .86 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 12 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 1 A |
| Voltage Rating: | 225 VAC |
| Number of Contacts: | 12 |
| SKU: | SULGCE06DHBR |
GCE06DHBR
| Heilind Number: | SULGCE06DHBR |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCE06DHBR |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCE06DHBR, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T housing and precision-engineered Phosphor Bronze contacts plated with gold, this connector ensures reliable conductivity even in harsh environments. Its 1A amperage and 225VAC voltage rating make it suitable for power and signal transmission. Featuring a right-angle orientation, 12 positions, and a 1mm pitch, it offers versatile connectivity options. The thru-hole termination method and metal board lock mount type provide secure attachment to PCBs. Operating flawlessly in temperatures ranging from -65°C to 125°C, this connector is ideal for industries requiring durability and performance. Upgrade your electronic systems with the GCE06DHBR for seamless and efficient connectivity.

