GCE06DHFR

Heilind Number:SULGCE06DHFR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCE06DHFR
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCE06DHFR
Amperage:1 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:12
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULGCE06DHFR

Detailed Description

Introducing the GCE06DHFR, a high-performance board-to-board PCB connector designed for precision and reliability in demanding electronic applications. Featuring a robust construction with PA9T housing and Phosphor Bronze contacts plated in Gold, this connector ensures optimal conductivity and durability. With a current rating of 1A and a voltage capacity of 225VAC, it provides secure power transmission. The connector, with two rows of Hairpin contacts and 12 positions, offers efficient signal transfer with a pitch of 1mm. Its Surface Mount termination method and Matte Tin plating make for easy and secure installation on metal boards. Operating flawlessly in temperatures ranging from -65 to 125°C, it guarantees performance in extreme conditions. Compact in size, with dimensions of 15.49mm in height and 9.4mm in width, the GCE06DHFR is ideal for space-constrained applications. Trusted for its quality and performance, this connector is a vital component in aerospace, defense, and industrial electronics. Upgrade your connectivity solutions with the GCE06DHFR.