GCE20DHAS

Heilind Number:SULGCE20DHAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCE20DHAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCE20DHAS
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:21.84 mm, .86 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:40
SKU:SULGCE20DHAS

Detailed Description

Introducing the GCE20DHAS, a high-performance board-to-board PCB connector designed for seamless electronic connections. Featuring a robust construction with PA9T housing and Phosphor Bronze contacts plated in gold, this connector ensures reliable signal transmission. With a current rating of 1A and a voltage capacity of 225VAC, it meets the demands of various applications. The connector's two rows of 40 hairpin contacts, with a pitch of 1mm, offer precise connectivity. Its right-angle orientation and side-hole mount type allow for flexible installation. Operating in temperatures ranging from -65 to 125°C, it is suitable for both standard and challenging environments. The matte tin termination plating enhances durability. With a compact size of 9.4mm width and 21.84mm height, the GCE20DHAS is ideal for space-constrained designs. Trust in this connector for high-reliability performance in your electronic projects.