GCE35DHHD

Heilind Number:SULGCE35DHHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCE35DHHD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCE35DHHD
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:70
SKU:SULGCE35DHHD

Detailed Description

Introducing our GCE35DHHD PCB connector, designed for high performance in demanding environments. With a short_description of PA9T & PHOSPHOR BRONZE .0, this connector features a female gender and two rows for efficient connectivity. The mount_type of Clearance Hole and termination_method of Thru Hole ensure secure installation. Constructed with contact_material Phosphor Bronze and contact_plating Gold, it guarantees reliable conductivity. Operating at an amperage of 1A and voltage of 225VAC, this connector is suitable for various applications. With 70 Hairpin contact_type positions, it offers ample connectivity options. Its rugged construction, featuring an operating_temperature_range of -65 - 125 °C, ensures durability in harsh conditions. Measuring .61 inches in connector_height and 9.4mm in connector_width, it provides a compact yet powerful solution for board-to-board connections. Terminated with Matte Tin, it complies with industry standards for safe and efficient operation. Whether in aerospace, defense, or industrial settings, the GCE35DHHD is the perfect choice for high-reliability applications.