GCM06DRST

Heilind Number:SULGCM06DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM06DRST
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM06DRST
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM06DRST

Detailed Description

Introducing the GCM06DRST, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 3.96mm (.156 inches), accommodating 12 positions with a current rating of 3A and a voltage withstand of 950VAC. Engineered for reliability, it boasts a contact material of gold-plated phosphor bronze and termination through-hole method, ensuring secure and durable connections. With a straight orientation and threaded mount type, installation is efficient and stable. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its compact size, with dimensions of 15.49mm in height and 9.4mm in width (.61 and .37 inches, respectively), makes it ideal for space-constrained PCB layouts. Certified for RoHS compliance, the GCM06DRST is the perfect solution for high-reliability electronic systems.