GCM06DRTS

Heilind Number:SULGCM06DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM06DRTS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM06DRTS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.137 in, 3.48 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULGCM06DRTS

Detailed Description

Introducing the GCM06DRTS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable PA9T housing and precision-crafted Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission even in harsh environments. With an amperage rating of 5A and a voltage capacity of 950VAC, it is suitable for power and data-intensive systems. The connector's dual-row design with 12 positions and 3.96mm pitch allows for efficient signal routing on PCBs. Its straight orientation and side-hole mount type make installation easy and space-saving. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, automotive, and industrial electronics. Trust the GCM06DRTS for secure and high-speed connectivity in your mission-critical applications.