GCM08DKAD

Heilind Number:SULGCM08DKAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM08DKAD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM08DKAD
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:16
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM08DKAD

Detailed Description

Introducing the GCM08DKAD, a high-performance board-to-board PCB connector designed for demanding applications. With its PA9T housing and precision-engineered phosphor bronze contacts plated with gold, this connector ensures reliable signal transmission even in harsh environments. Featuring a 3A current rating and 950VAC voltage capability, it offers robust power delivery. The dual-row, 16-position layout with a 3.96mm pitch allows for efficient PCB connections. Its cantilever contact type and right-angle orientation provide secure mating in tight spaces. With a -65 to 125°C operating temperature range and matte tin termination plating, this connector guarantees long-term durability. Perfect for aerospace, defense, and industrial electronics, the GCM08DKAD is a top choice for high-reliability applications. Elevate your connectivity with this premium component.