GCM08DKUI

Heilind Number:SULGCM08DKUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM08DKUI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM08DKUI
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:16
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM08DKUI

Detailed Description

Introducing the GCM08DKUI, a high-performance 0.156-inch pitch connector designed for demanding applications. With a rugged construction featuring PA9T housing and Phosphor Bronze contacts plated with gold, this female connector ensures reliable connectivity even in harsh environments. Boasting a 3A amperage and 950VAC voltage rating, it guarantees efficient power transmission. Its cantilever contact type and right-angle orientation, along with threaded mounting and thru-hole termination method, offer versatility in installation. Featuring two rows with 16 positions, it provides ample connectivity options. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, this connector is suitable for use in various industries, including aerospace and defense. Trust the GCM08DKUI for secure and durable board-to-board or card edge connections.