GCM08DRTH-S13

Heilind Number:SULGCM08DRTH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM08DRTH-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM08DRTH-S13
Amperage:5 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:16
Tail Length:.122 in, 3.1 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM08DRTH-S13

Detailed Description

The GCM08DRTH-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable PA9T housing and precision-crafted phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission in rugged environments. With a current rating of 5A and a voltage capacity of 950 VAC, it is suitable for high-power systems. The connector offers 16 positions in a compact design, with a pitch of 3.96mm (.156in) for efficient PCB layout. Its clearance hole mount type and card extender termination method make installation easy and secure. Operating in a wide temperature range from -65 to 125°C, it is ideal for aerospace, defense, and industrial applications. The connector's full bellow contact type and straddle orientation further enhance its performance and durability. With a termination plating of matte tin, it complies with RoHS standards. The GCM08DRTH-S13 is the perfect choice for critical connectivity needs in mission-critical systems.