GCM08DRUI

PA9T & PHOSPHOR BRONZE .0

The GCM08DRUI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-engineered Phosphor Bronze contacts with Gold plating, this connector ensures reliable power and signal transmission. With a current rating of 5A and voltage capacity of 950VAC, it is suitable for high-power electronic systems. The connector offers 16 positions in a compact design with a pitch of 3.96mm, allowing for efficient connectivity in tight spaces. Its full bellow contact type and threaded mount ensure secure and stable connections. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. With matte tin termination plating and compliance with industry standards, the GCM08DRUI guarantees long-term performance and durability in various applications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM08DRUI
Amperage:5 A
Gender:Female
Number of Rows:2
Mount Type:Threaded
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Termination Plating:Matte Tin
SKU:SULGCM08DRUI

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: