GCM08DRXS

Heilind Number:SULGCM08DRXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM08DRXS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM08DRXS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.137 in, 3.48 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULGCM08DRXS

Detailed Description

The GCM08DRXS is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring a sturdy PA9T housing with Phosphor Bronze contacts and Gold plating, this connector ensures excellent conductivity and durability. With a 5A amperage rating and a voltage capability of 950VAC, it is suitable for a wide range of applications. The connector's side-hole mount type and thru-hole termination method make installation easy and secure. Its 16 positions, arranged in 2 rows with a pitch of 3.96mm, provide ample connectivity options. Operating flawlessly in temperatures ranging from -65°C to 125°C, it is ideal for use in harsh industrial settings. The connector's straight orientation and full bellow contact type guarantee a stable and efficient connection. With a compact size, measuring 10.95mm in height and 8.26mm in width, it is space-saving and perfect for dense PCB layouts. Overall, the GCM08DRXS offers high-reliability performance, making it a top choice for professional electronic assemblies.