GCM08DRYN-S13

Heilind Number:SULGCM08DRYN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM08DRYN-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM08DRYN-S13
Amperage:5 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:16
Tail Length:10.4 mm, .41 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM08DRYN-S13

Detailed Description

Introducing the GCM08DRYN-S13, a high-performance board-to-board connector designed for reliable and efficient electrical connections. Featuring two rows with a total of 16 positions, this female connector offers a secure fit with its no mounting required design. The contact material, made of durable Phosphor Bronze with gold plating, ensures optimal conductivity and longevity. With a pitch of 3.96mm (.156 in) and a maximum voltage rating of 950 VAC, it is suitable for various applications. Its full bellow contact type and straddle orientation further enhance its functionality. The connector, with a tail length of 10.4mm (.41 in) and a compact height and width of 10.95mm (.431 in) and 8.26mm (.325 in) respectively, is ideal for space-constrained environments. Operating within a wide temperature range of -65 to 125°C, and with termination plating in matte tin, it guarantees reliable performance even in harsh conditions. This product, classified under the Board To Board PCB Connectors category, is a perfect solution for your connectivity needs in electronic devices.