GCM10DCCD

Heilind Number:SULGCM10DCCD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM10DCCD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM10DCCD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULGCM10DCCD

Detailed Description

The GCM10DCCD is a high-performance board-to-board PCB connector designed for demanding applications. With a female gender and two rows, it offers secure and reliable connectivity. Featuring PA9T and Phosphor Bronze construction, it ensures durability and longevity even in harsh environments. The termination method is through-hole, guaranteeing easy and stable installation. Gold contact plating and a hairpin design provide excellent conductivity. With a pitch of 3.96mm and a voltage rating of 950VAC, it is suitable for high-power applications. Operating in a wide temperature range of -65 to 125°C, this connector is reliable in extreme conditions. Its right-angle orientation and compact dimensions make it ideal for space-constrained PCB layouts. Termination plating with matte tin offers additional protection against corrosion. Overall, the GCM10DCCD is a top choice for engineers looking for a high-reliability connector solution.