GCM10DCMT-S288

Heilind Number:SULGCM10DCMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM10DCMT-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM10DCMT-S288
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:20
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM10DCMT-S288

Detailed Description

The GCM10DCMT-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T material and phosphor bronze contacts, this connector ensures reliable connectivity in harsh environments. It offers a current rating of 3A and a voltage rating of 950VAC, making it suitable for power and signal transmission. Featuring a female gender with two rows of 20 hairpin contact positions, it allows for secure mating. The threaded mount type and card extender termination method provide easy and stable installation on PCBs. With gold contact plating and matte tin termination plating, it ensures low contact resistance and excellent durability. Operating in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial applications. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution for your connectivity needs. Trust the GCM10DCMT-S288 for high-reliability performance in your designs.