GCM10DKDD

Heilind Number:SULGCM10DKDD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM10DKDD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM10DKDD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULGCM10DKDD

Detailed Description

Introducing GCM10DKDD, a high-performance board-to-board PCB connector designed for optimal signal transmission in electronic applications. Featuring a durable construction with PA9T housing and Phosphor Bronze contacts plated in gold, this connector ensures reliable connectivity. With a current rating of 3A and a voltage capacity of 950VAC, it meets stringent power requirements. The straight orientation, 2-row design, and 20 positions offer versatility in connectivity layouts. Termination through a clearance hole and a tail length of 4.06mm make installation easy. Operating in a wide temperature range from -65 to 125°C, it is suitable for various environments. With a compact size of 9.4mm width and 15.49mm height, it saves space on PCBs. The matte tin termination plating enhances durability. Ideal for demanding electronic systems, this connector is a reliable choice for engineers and designers seeking high-quality connectivity solutions.