GCM10DKMS

Heilind Number:SULGCM10DKMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM10DKMS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM10DKMS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULGCM10DKMS

Detailed Description

Introducing SKU GCM10DKMS, a high-quality board-to-board PCB connector designed for reliable and efficient electronic connections. With a voltage rating of 950 VAC and an amperage of 3 A, this connector ensures safe power transmission. Featuring a gendered female interface with two rows of 20 positions each, it offers ample connectivity options. The contact pins, made of durable phosphor bronze and plated with gold, guarantee excellent conductivity and corrosion resistance. Its cantilever contact type and wire-wrap termination method provide secure and stable connections. Operating flawlessly in a wide temperature range from -65 to 125 °C, this connector is suitable for various industrial applications. Its compact design, with a connector height of 15.49 mm and width of 9.4 mm, facilitates easy installation on PCBs. Trust in the reliability and performance of the GCM10DKMS for your connectivity needs.