GCM10DTKT-S288

Heilind Number:SULGCM10DTKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM10DTKT-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM10DTKT-S288
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:20
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM10DTKT-S288

Detailed Description

GCM10DTKT-S288 features PA9T & Phosphor Bronze construction with a current rating of 3 A. Designed for female connectors, it boasts two rows with a threaded mount type and termination via Card Extender. The contacts are made of Gold-plated Phosphor Bronze, ensuring reliable conductivity. With a pitch of 3.96 mm (.156 in) and a high voltage rating of 950 VAC, this connector is suitable for demanding applications. It offers 20 positions with a loop bellow contact type and straddle orientation. The .175 in (4.45 mm) tail length allows for secure attachment. Operating in a wide temperature range of -65 to 125 °C, it guarantees performance in various environments. Measuring .61 in (15.49 mm) in height and 9.4 mm (.37 in) in width, it is compact yet efficient. The termination plating of Matte Tin ensures durability. A part of the Board To Board PCB Connectors and Card Edge Connectors category, this product, with the acronym GCM10DTKTS288, is a reliable solution for your connectivity needs.