GCM11DRTH-S13

Heilind Number:SULGCM11DRTH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM11DRTH-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM11DRTH-S13
Amperage:5 A
Gender:Female
Number of Contacts:22
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:22
Tail Length:.122 in, 3.1 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM11DRTH-S13

Detailed Description

The GCM11DRTH-S13 is a high-performance female board-to-board PCB connector designed for rugged applications. With a pitch of 3.96mm (.156 inches) and two rows of 22 full bellow contacts, it ensures reliable connectivity in demanding environments. The contacts, made of PA9T and plated with gold over phosphor bronze, guarantee excellent conductivity and durability. Featuring a clearance hole mount type and straddle orientation, it offers versatile installation options. With a voltage rating of 950 VAC and an operating temperature range from -65 to 125°C, this connector is suitable for a wide range of industrial settings. Its matte tin termination plating provides corrosion resistance, further enhancing its longevity. Measuring 10.95mm (.431 inches) in height and .325 inches (8.26mm) in width, it is compact yet robust. The GCM11DRTH-S13 is the perfect choice for applications that require high reliability and performance in harsh conditions.