| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM11DRXN |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 22 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 22 |
| Tail Length: | .137 in, 3.48 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCM11DRXN |
GCM11DRXN
| Heilind Number: | SULGCM11DRXN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM11DRXN |
| ECAD Model: |
Specifications
Detailed Description
Introducing our GCM11DRXN, a high-performance female board-to-board PCB connector designed for demanding applications. Featuring two rows of 22 positions, this connector offers reliable connectivity in a compact form factor. The contact material is made of durable phosphor bronze with a gold plating, ensuring excellent signal transmission. With a pitch of 3.96mm and a voltage rating of 950 VAC, it's suitable for various electronic systems. The termination method is through-hole, and the connector height is 10.95mm, making it easy to integrate into PCB designs. Operating in a wide temperature range from -65 to 125°C, it's ideal for harsh environments. Trust the GCM11DRXN for secure and efficient board-to-board connections in your next project.

