GCM11DRXS

Heilind Number:SULGCM11DRXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM11DRXS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM11DRXS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.137 in, 3.48 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:22
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:22
SKU:SULGCM11DRXS

Detailed Description

The GCM11DRXS is a high-performance board-to-board and card edge connector designed for reliable power transmission in electronic systems. Featuring PA9T and Phosphor Bronze construction with gold contact plating, this connector ensures optimal conductivity and durability. With a maximum amperage of 5A and a voltage rating of 950VAC, it meets the demands of high-power applications. The connector, with 22 positions arranged in 2 rows, offers a pitch of 3.96mm (.156 in) and a straight orientation for easy PCB integration. Its through-hole termination method and side-hole mount type facilitate secure and stable connections. Operating in a wide temperature range from -65 to 125°C, the GCM11DRXS is suitable for use in harsh environments. The connector's compact design, with a height of 10.95mm (.431 in) and width of 8.26mm (.325 in), makes it ideal for space-constrained applications. With matte tin termination plating and full bellow contact type, it ensures excellent signal integrity. Whether in industrial machinery, telecommunications, or aerospace systems, this connector delivers high reliability and performance.