| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM11DSEN |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 22 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Eyelet |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 22 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCM11DSEN |
GCM11DSEN
| Heilind Number: | SULGCM11DSEN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM11DSEN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCM11DSEN, a high-performance board-to-board PCB connector designed for precision applications. With a pitch of 3.96mm and 22 positions, this connector offers reliable connectivity in compact spaces. Featuring PA9T housing and gold-plated phosphor bronze contacts, it ensures excellent signal transmission with a maximum voltage of 950VAC and an amperage of 5A. The straight orientation and eyelet termination method make installation easy, while the operating temperature range of -65 to 125°C guarantees performance in harsh environments. Perfect for demanding industries such as aerospace and telecommunications, the GCM11DSEN is a dependable choice for your connectivity needs.

