GCM12DCWH

PA9T & PHOSPHOR BRONZE .0

The GCM12DCWH is a high-quality board-to-board PCB connector designed for reliable power and signal transmission in electronic applications. Featuring a durable PA9T housing and precision-engineered phosphor bronze contacts, this female connector ensures excellent conductivity and longevity. With a pitch of 3.96mm (.156in), it is suitable for tight spacing requirements. Rated for up to 950VAC and 3A, it offers dependable performance in demanding environments. The clearance hole mount type and straight orientation make for easy installation, while the gold contact plating guarantees low contact resistance. With 24 positions and a termination method of thru hole, it provides secure and stable connections. Operating temperature range of -65 to 125°C. Perfect for use in various industries, the GCM12DCWH is a top choice for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM12DCWH
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:24
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCM12DCWH

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: