GCM12DKMN

Heilind Number:SULGCM12DKMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM12DKMN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM12DKMN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULGCM12DKMN

Detailed Description

Introducing the GCM12DKMN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 in) and featuring two rows of 24 female contacts, this connector ensures reliable signal transmission in complex circuit setups. Its contact material, phosphor bronze with gold plating, guarantees excellent conductivity and resistance to corrosion. Operating at voltages up to 950 VAC and amperages of 3A, it meets stringent power requirements. The cantilever contact type and wire wrap termination method offer secure and efficient connectivity. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, this connector is suitable for harsh environments. The GCM12DKMN is compact, with dimensions of 15.49mm (.61 in) in height and 9.4mm (.37 in) in width, making it ideal for space-constrained applications. Whether in aerospace, defense, or industrial systems, this connector delivers the reliability and performance you need. Upgrade your connectivity with the GCM12DKMN.