GCM12DKNN

Heilind Number:SULGCM12DKNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM12DKNN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM12DKNN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULGCM12DKNN

Detailed Description

Introducing the GCM12DKNN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable PA9T housing and precision-crafted Phosphor Bronze contacts with Gold plating, this connector ensures reliable power and signal transmission at an amperage of 3A and voltage rating of 950VAC. With 24 positions arranged in 2 rows at a pitch of 3.96mm, it offers efficient connectivity in compact spaces. The Cantilever contact type, along with a termination method of Card Extender, guarantees secure and stable connections. Operating flawlessly in harsh environments, it has an impressive temperature range of -65 to 125°C and a matte Tin termination plating for added durability. Ideal for aerospace, defense, and industrial applications, the GCM12DKNN sets a new standard in performance and reliability for PCB connectors.