GCM12DRXS

Heilind Number:SULGCM12DRXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM12DRXS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM12DRXS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.137 in, 3.48 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULGCM12DRXS

Detailed Description

Introducing the GCM12DRXS, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with 24 positions, ensuring reliable connectivity. With a pitch of 3.96mm (.156 in) and a voltage rating of 950 VAC, it is suitable for power and signal transmission. The termination method is through-hole, with phosphor bronze contacts plated in gold for enhanced conductivity and durability. Operating in a wide temperature range from -65 to 125°C, this connector is built to withstand harsh environments. Its straight orientation and side hole mount type make installation easy and secure. With a connector height of 10.95mm (.431 in) and a width of 8.26mm (.325 in), it offers a compact yet robust solution for your PCB connectivity needs. Trust in the GCM12DRXS for efficient and dependable performance.