GCM12DSXS

Heilind Number:SULGCM12DSXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM12DSXS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM12DSXS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.11 in, 2.79 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULGCM12DSXS

Detailed Description

Introducing the GCM12DSXS, a high-quality board-to-board PCB connector specifically designed for demanding applications. This female connector features 12 positions with a pitch of 3.96mm (.156 inches) and is crafted with durable PA9T and Phosphor Bronze materials, ensuring reliable performance even in harsh environments. The gold-plated contacts provide excellent conductivity and corrosion resistance, while the termination method of thru-hole soldering guarantees secure and stable connections. With a maximum operating voltage of 950VAC and an amperage rating of 5A, this connector is suitable for a wide range of power and signal transmission tasks. Its straight orientation, side-hole mount type, and low connector height of 10.95mm (.431 inches) make it ideal for space-constrained applications. Compliant with RoHS standards, this connector offers peace of mind in terms of environmental responsibility. Trust the GCM12DSXS for high-performance connectivity in your PCB designs.