GCM12MMMN

Heilind Number:SULGCM12MMMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM12MMMN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM12MMMN
Pitch:.156 in, 3.96 mm
Gender:Male
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
SKU:SULGCM12MMMN

Detailed Description

Introducing SKU GCM12MMMN, a high-performance male board-to-board PCB connector featuring durable PA9T housing and precision Phosphor Bronze contacts plated with gold for optimal conductivity. Designed for reliability, this connector offers 24 positions in a 2-row configuration with a 3.96mm pitch, suitable for a wide range of applications. With an amperage rating of 3A and a voltage capacity of 950VAC, it ensures efficient power transmission. The termination method of wire wrap and matte tin plating guarantee secure and long-lasting connections. Operating in temperatures ranging from -65 to 150°C, this connector is ideal for demanding environments. Its compact size, with a height of 13.72mm and width of 9.4mm, makes it space-efficient on PCBs. Trust in the GCM12MMMN for your connectivity needs, a reliable solution in the world of connectors.