| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM15DCCN |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 30 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 30 |
| SKU: | SULGCM15DCCN |
GCM15DCCN
| Heilind Number: | SULGCM15DCCN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM15DCCN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCM15DCCN, a superior quality PA9T and Phosphor Bronze connector designed for high-performance applications. With an amperage rating of 3A and a voltage capacity of 950VAC, this female connector features two rows, each housing 30 hairpin contacts for efficient connectivity. The right-angle orientation and thru-hole termination method ensure easy installation on PCBs. Crafted with gold-plated phosphor bronze contacts and matte tin termination, it guarantees reliable conductivity and durability even in harsh environments, with an operating temperature range of -65 to 125°C. Measuring just 15.49mm in height and 9.4mm in width, this compact connector is ideal for space-constrained setups. Trust the GCM15DCCN for seamless board-to-board connections in your electronic systems.

