| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM15DKUN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Cantilever |
| Orientation: | Right Angle |
| Number of Positions: | 30 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCM15DKUN |
GCM15DKUN
| Heilind Number: | SULGCM15DKUN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM15DKUN |
| ECAD Model: |
Specifications
Detailed Description
The GCM15DKUN is a high-performance female PCB connector designed for demanding applications. With a pitch of 3.96mm and two rows of 30 positions, this connector offers reliable connectivity in compact spaces. Featuring PA9T and phosphor bronze construction with gold plating, it ensures excellent conductivity and durability. The cantilever contact type and right-angle orientation facilitate easy and secure mating. With a voltage rating of 950VAC and an operating temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. The termination method of thru-hole with matte tin plating guarantees robust solder connections. Ideal for board-to-board and card edge connections, the GCM15DKUN is a dependable choice for your connectivity needs.

