| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM15DRUN |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 30 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCM15DRUN |
GCM15DRUN
| Heilind Number: | SULGCM15DRUN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM15DRUN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCM15DRUN, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. This connector, featuring PA9T housing and precision-machined Phosphor Bronze contacts with gold plating, ensures optimal conductivity and durability. With a 5A current rating and a voltage capability of 950VAC, it meets the requirements of power-intensive applications. The 30-position, 2-row design allows for efficient signal routing, while the straight orientation and no-mounting feature simplify installation. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial electronics. Trust the GCM15DRUN for secure and efficient board-to-board connections in your critical systems.

