GCM15DRYH-S13

Heilind Number:SULGCM15DRYH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM15DRYH-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM15DRYH-S13
Amperage:5 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:30
Tail Length:10.4 mm, .41 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM15DRYH-S13

Detailed Description

Introducing the GCM15DRYH-S13, a high-performance board-to-board PCB connector designed for reliability in demanding applications. This female connector, featuring two rows of contacts, offers a secure and efficient connection with a clearance hole mount type. The termination method through a card extender ensures easy installation. Crafted with PA9T and phosphor bronze materials, it guarantees durability and stability. The gold-plated phosphor bronze contacts provide excellent conductivity and resistance to corrosion, while the full bellow contact type enhances signal integrity. With a pitch of 3.96mm and a maximum voltage rating of 950VAC, this connector is suitable for high-power applications. Operating in a wide temperature range from -65 to 125°C, it is reliable even in harsh environmental conditions. The connector's compact design, with a height of 10.95mm and width of 8.26mm, allows for space-saving installation on PCBs. Featuring 30 positions and a tail length of 10.4mm, it ensures versatile connectivity options. The matte tin termination plating further enhances its durability. Ideal for use in aerospace, defense, and industrial applications, the GCM15DRYHS13 is a dependable solution for your connectivity needs.