GCM16MMMN

Heilind Number:SULGCM16MMMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM16MMMN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM16MMMN
Pitch:.156 in, 3.96 mm
Gender:Male
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:32
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
SKU:SULGCM16MMMN

Detailed Description

The GCM16MMMN is a high-performance board-to-board PCB connector designed for secure and reliable connections in electronic assemblies. Featuring a sturdy construction with PA9T housing and contacts made of durable phosphor bronze, it ensures long-lasting functionality even in demanding environments. With a pitch of 3.96mm and two rows of 32 male pins, it offers ample connectivity options for your application. The gold-plated contacts guarantee excellent conductivity, while the matte tin termination plating enhances solderability. Operating at a voltage of 950VAC and an impressive temperature range of -65 to 150°C, this connector is suitable for a wide range of industrial and commercial uses. Its compact design, with a height of 13.72mm and width of 9.4mm, allows for easy integration into PCB layouts. Ideal for wire wrap termination, it provides a secure and efficient connection method. Whether in telecommunications, aerospace, or automotive industries, the GCM16MMMN ensures high performance and reliability in every application.