GCM18DKST

PA9T & PHOSPHOR BRONZE .0

The GCM18DKST, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a durable construction with PA9T housing and precision-engineered Phosphor Bronze contacts plated with gold for excellent conductivity and corrosion resistance. With a 3A current rating and 950VAC voltage capability, it ensures reliable power transmission. The threaded mount type and thru-hole termination method guarantee secure and stable connections. With 36 positions arranged in two rows, it offers ample connectivity options. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its cantilever contact type and straight orientation further enhance its versatility. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet efficient. Whether used in aerospace, defense, or industrial systems, the GCM18DKST delivers uncompromising performance.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM18DKST
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Threaded
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:36
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCM18DKST

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: