GCM18DSXS

Heilind Number:SULGCM18DSXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM18DSXS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM18DSXS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.11 in, 2.79 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:18
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:18
SKU:SULGCM18DSXS

Detailed Description

The GCM18DSXS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T and phosphor bronze materials, this connector ensures reliable connectivity. With a pitch of 3.96mm and a voltage rating of 950VAC, it offers efficient power transmission. The 18-position, female connector with a straight orientation and side hole mount type is easy to install. Its gold-plated contacts and full bellow design guarantee excellent signal integrity. Operating smoothly in a wide temperature range from -65 to 125°C, it is suitable for various environments. The matte tin termination plating enhances durability. Measuring 10.95mm in height and 8.26mm in width, this connector is compact yet robust. A perfect choice for applications where performance and reliability are paramount.