| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM22DCST |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 44 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCM22DCST |
GCM22DCST
| Heilind Number: | SULGCM22DCST |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM22DCST |
| ECAD Model: |
Specifications
Detailed Description
Featuring PA9T and phosphor bronze construction, the SKU GCM22DCST is a high-performance board-to-board PCB connector designed for critical applications. With a 3A amperage rating and a voltage tolerance of 950VAC, this female connector offers reliable power delivery. Its two rows of 44 hairpin contacts, plated with gold for optimal conductivity, ensure secure and durable connections. The threaded mount type and through-hole termination method guarantee easy and stable installation on PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. With a compact design measuring only 15.49mm in height and 9.4mm in width, it saves valuable board space while providing essential connectivity. Trust the GCM22DCST for superior performance in your electronic designs.

