GCM22DKMD

PA9T & PHOSPHOR BRONZE .0

Featuring PA9T housing and Phosphor Bronze contacts, SKU GCM22DKMD is a high-performance board-to-board PCB connector designed for demanding applications. With an amperage rating of 3A and a voltage withstand of 950VAC, this connector ensures reliable power transmission. Its female gender, dual-row layout with 44 positions, and straight orientation offer versatile connectivity options. The termination method of wire wrap and matte tin plating guarantee secure and durable connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB integration. Gold-plated contacts ensure low contact resistance and high reliability. Ideal for industrial and electronic applications, the GCM22DKMD is a top choice for professionals seeking top-notch performance in their PCB designs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM22DKMD
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:44
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCM22DKMD

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: