GCM22DKNS

PA9T & PHOSPHOR BRONZE .0

The GCM22DKNS is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm and a voltage rating of 950 VAC, this connector ensures reliable power and signal transmission. Featuring PA9T and phosphor bronze construction, it offers excellent durability and conductivity. The 44-position, dual-row female connector with a side hole mount type and card extender termination method is versatile for various connectivity needs. Its cantilever contact type and straddle orientation further enhance stability and signal integrity. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The connector's gold-plated phosphor bronze contacts and matte tin termination plating guarantee optimal performance and corrosion resistance. Compact in size, with a connector height of 13.97mm and width of 9.4mm, it is space-efficient on PCBs. Ideal for aerospace, defense, and industrial applications, the GCM22DKNS is a reliable connectivity solution.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM22DKNS
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Side Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:44
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCM22DKNS

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: