GCM22DKRN

Heilind Number:SULGCM22DKRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM22DKRN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM22DKRN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULGCM22DKRN

Detailed Description

Introducing the GCM22DKRN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm and 44 positions, this connector offers reliable connectivity in even the most intricate circuit layouts. Its female gender and cantilever contact type ensure secure mating, while the phosphor bronze contacts with gold plating guarantee excellent conductivity. The termination method, card extender, allows for easy installation without the need for mounting. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 950VAC, this connector is suitable for use in harsh environments. Its compact design, with a height of 13.97mm and width of 9.4mm, makes it ideal for space-constrained applications. Trust the GCM22DKRN for efficient and durable board-to-board connections in your electronic systems.