GCM22DKRT

Heilind Number:SULGCM22DKRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM22DKRT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM22DKRT
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:44
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM22DKRT

Detailed Description

The GCM22DKRT is a high-reliability board-to-board PCB connector, designed for demanding applications where secure and durable connections are essential. Featuring a female gender with two rows, this connector offers a pitch of 3.96mm (.156 in) and can handle an amperage of 3A at a voltage of 950 VAC. Its termination method through card extender ensures easy installation and maintenance. The contact material is made of Phosphor Bronze with Gold plating, guaranteeing excellent conductivity and corrosion resistance. With a cantilever contact type and straddle orientation, it provides reliable signal transmission in compact spaces. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is suitable for use in harsh environments. Its matte tin termination plating enhances durability. With 44 positions and a tail length of 5.97mm (.235 in), it offers versatile connectivity options. The GCM22DKRT is the perfect choice for applications that require high-performance board-to-board connections with uncompromising quality.