GCM22DRMH-S288

Heilind Number:SULGCM22DRMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM22DRMH-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM22DRMH-S288
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:44
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM22DRMH-S288

Detailed Description

Introducing GCM22DRMH-S288, a high-performance PA9T and Phosphor Bronze board-to-board PCB connector designed for demanding applications. Featuring a female gender, this connector offers 44 positions arranged in 2 rows with a 3.96mm pitch. Its contact material is Phosphor Bronze with gold plating, ensuring reliable conductivity. The termination method is card extender, making it easy to install. With a voltage rating of 950 VAC and amperage of 3A, it meets stringent electrical requirements. Operating in a wide temperature range from -65 to 125°C, it's suitable for harsh environments. The connector's orientation is straddle, and it has a clearance hole mount type. With a connector height of 15.49mm, width of 9.4mm, and tail length of 13.84mm, it offers versatility in installation. Its termination plating is matte tin, enhancing durability. This component belongs to the hi-rel category and bears the acronym GCM22DRMHS288, representing its quality and reliability. Explore the seamless connectivity offered by this advanced connector for your PCB assembly needs.