GCM22DRSI-S288

Heilind Number:SULGCM22DRSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM22DRSI-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM22DRSI-S288
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:44
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM22DRSI-S288

Detailed Description

Introducing SKU GCM22DRSI-S288, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with PA9T and featuring Phosphor Bronze contacts plated with Gold, this connector ensures exceptional conductivity and durability. With a current rating of 3A and a voltage resistance of 950 VAC, it guarantees reliable power transmission. Its 44 positions, arranged in 2 rows with a pitch of 3.96mm, offer versatile connectivity options. The termination method of Card Extender and Matte Tin plating on the tails provide secure and stable attachment to PCBs. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh environments. Its gender, female, and orientation, straddle, make it easy to integrate into various systems. Compact in size, with a height of 15.49mm and width of 9.4mm, it is suitable for space-constrained applications. Trust in the GCM22DRSIS288 for efficient and durable board-to-board connections.