GCM22DSXS

Heilind Number:SULGCM22DSXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM22DSXS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM22DSXS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.11 in, 2.79 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:22
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:22
SKU:SULGCM22DSXS

Detailed Description

Featuring a robust design for high-reliability applications, the GCM22DSXS PCB connector offers unparalleled performance and durability. With a pitch of 3.96mm (.156 in) and 22 gold-plated contacts, this connector ensures secure and stable connections in industrial environments. The PA9T housing and phosphor bronze contacts provide excellent conductivity and resistance to corrosion, while the matte tin termination plating guarantees optimal solderability. Operating at temperatures ranging from -65 to 125°C, this connector is suitable for use in extreme conditions. Its straight orientation and side-hole mount type facilitate easy installation onto PCBs. With a voltage rating of 950 VAC and a current capacity of 5A, the GCM22DSXS is ideal for demanding power and signal transmission requirements. Trust in this connector for dependable performance in critical electronic systems.