GCM22DTMT

Heilind Number:SULGCM22DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM22DTMT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM22DTMT
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:44
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM22DTMT

Detailed Description

Introducing the GCM22DTMT, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a right-angle orientation, this connector offers efficient and space-saving connectivity. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, it ensures reliable signal transmission with minimal signal loss. The threaded mount type and thru-hole termination method guarantee secure and stable installation on the PCB. With a voltage rating of 950 VAC and an operating temperature range of -65 to 125 °C, this connector is suitable for use in harsh environments. Its 44 positions, 2 rows, and loop bellow contact type make it ideal for high-density applications. The matte tin termination plating enhances durability and conductivity. Trust the GCM22DTMT for your connectivity needs in aerospace, defense, and other industries.