GCM24DCCN

PA9T & PHOSPHOR BRONZE .0

The GCM24DCCN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156in) and featuring 48 positions across 2 rows, this female connector ensures secure and reliable connectivity. Constructed with PA9T and phosphor bronze materials, it offers excellent durability and is rated for up to 950VAC and 3A. The gold contact plating guarantees low contact resistance, while the matte tin termination plating is ideal for through-hole mounting. Operating efficiently in a wide temperature range from -65 to 125°C, the GCM24DCCN is perfect for use in various industries, including telecommunications, aerospace, and automotive. Upgrade your connectivity solutions with this premium card edge connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM24DCCN
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:48
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCM24DCCN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: