GCM24DCTS-S288

Heilind Number:SULGCM24DCTS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM24DCTS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM24DCTS-S288
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:48
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM24DCTS-S288

Detailed Description

Introducing the GCM24DCTS-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a dual-row configuration with 48 female pins, this connector ensures reliable connectivity in critical systems. The contact material, made of Phosphor Bronze with Gold plating, guarantees excellent signal transmission and corrosion resistance. With a pitch of 3.96mm and a voltage rating of 950 VAC, it meets stringent industry standards for power and data transmission. The Hairpin contact type and Card Extender termination method offer secure and efficient assembly. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of only 15.49mm and a width of 9.4mm, saves valuable board space. Trust the GCM24DCTS-S288 for your high-reliability connectivity needs in aerospace, defense, and industrial applications.