GCM24DRPI

Heilind Number:SULGCM24DRPI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM24DRPI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM24DRPI
Amperage:5 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:48
Tail Length:10.36 mm, .408 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM24DRPI

Detailed Description

The GCM24DRPI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable PA9T housing and precision-crafted Phosphor Bronze contacts with gold plating, this connector ensures reliable signal transmission in industrial environments. With a pitch of 3.96 mm (.156 in) and a straight orientation, it offers easy and secure mounting on PCBs. The connector is rated for 5 A and 950 VAC, making it suitable for high-power applications. With 48 positions and a threaded mount type, it provides ample connectivity options while ensuring stable and vibration-resistant installation. The connector's operating temperature range of -65 to 125 °C, along with matte tin termination plating, guarantees performance even in harsh conditions. Perfect for aerospace, defense, and other hi-rel industries, the GCM24DRPI is a reliable solution for your connectivity needs.