GCM24DRTI-S13

Heilind Number:SULGCM24DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM24DRTI-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM24DRTI-S13
Amperage:5 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:48
Tail Length:.122 in, 3.1 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM24DRTI-S13

Detailed Description

The GCM24DRTI-S13 is a high-quality board-to-board PCB connector designed for reliable and efficient connectivity in electronic devices. With a pitch of 3.96mm (.156 inches) and 48 positions spread across two rows, this connector offers ample room for secure data transmission. Its female gender and threaded mount type ensure a stable and durable connection, while the termination method of card extender with phosphor bronze contacts plated in gold guarantees excellent conductivity. Rated for up to 5A and 950VAC, this connector is suitable for a wide range of applications. The full bellow contact type and straddle orientation further enhance its performance, even in challenging environments with an operating temperature range of -65 to 125°C. The matte tin termination plating adds to its durability, making it a reliable choice for industrial and commercial use. The compact design, with dimensions of 10.95mm (.431 inches) in height and .325 inches (8.26mm) in width, allows for easy integration into PCB layouts. Overall, the GCM24DRTI-S13 is a versatile and high-performance connector that meets the demands of modern electronic systems.